Dual 12-bit Digital-to-Analog Converter (DAC) with parallel loading structure. Features a 250 kS/s conversion rate and 12-bit resolution. Operates with a dual supply voltage range of ±14.25V to ±15.75V. Offers a full-scale error of 5 LSB and integral nonlinearity of 1 LSB. Packaged in a CDIP with tin/lead contact plating, this component has a maximum power dissipation of 1W and an operating temperature range of -55°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices 5962-9451802MLA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | CDIP |
| Contact Plating | Tin, Lead |
| Conversion Rate | 250KS/s |
| Dual Supply Voltage | 15V |
| Full Scale Error | 5LSB |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 15.75V |
| Min Dual Supply Voltage | 14.25V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 15.75V |
| Min Supply Voltage | 14.25V |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of DAC Channels | 2 |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Resolution | 12b |
| RoHS Compliant | No |
| Sampling Rate | 250KS/s |
| Series | AD7847 |
| Settling Time | 5us |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices 5962-9451802MLA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
