
Dual, low noise, wideband variable gain amplifier offering 0 dB to +40 dB gain. Features a 35 MHz -3dB bandwidth and 35 MHz gain bandwidth product. Operates with a dual supply voltage range of 4.75V to 5.25V, with a minimum single supply of -4.75V. Includes two channels with 105Ω input resistance and a 275V/µs slew rate. Packaged in a CDIP with tin/lead contact plating, suitable for surface mount and through-hole applications.
Sign in to ask questions about the Analog Devices 5962-9457201MEA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices 5962-9457201MEA technical specifications.
| -3db Bandwidth | 35MHz |
| Package/Case | CDIP |
| Contact Plating | Tin, Lead |
| Dual Supply Voltage | 5V |
| Gain Bandwidth Product | 35MHz |
| Input Bias Current | 350nA |
| Input Resistance | 105R |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 5.25V |
| Min Dual Supply Voltage | 4.75V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | -4.75V |
| Mount | Surface Mount, Through Hole |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 30mA |
| Output Current per Channel | 50mA |
| Packaging | Rail/Tube |
| Power Dissipation | 600mW |
| Resistance | 105R |
| RoHS Compliant | No |
| Slew Rate | 275V/µs |
| Voltage Gain | 40dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices 5962-9457201MEA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
