
Variable Gain Amplifier with 90 MHz -3dB bandwidth and 90 MHz gain bandwidth product. Features a single channel, 200nA input bias current, and 103Ω input resistance. Operates with a dual supply voltage range of 4.75V to 5.25V, with a maximum supply voltage of 6.3V and minimum of -4.75V. This through-hole mounted component is housed in a 48-pin CDIP package with tin/lead contact plating, offering a 275V/µs slew rate and 50mA output current per channel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices 5962-9457203MPA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| -3db Bandwidth | 90MHz |
| Package/Case | CDIP |
| Contact Plating | Tin, Lead |
| Dual Supply Voltage | 5V |
| Gain Bandwidth Product | 90MHz |
| Input Bias Current | 200nA |
| Input Resistance | 103R |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 5.25V |
| Min Dual Supply Voltage | 4.75V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6.3V |
| Min Supply Voltage | -4.75V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 2 |
| Operating Supply Current | 30mA |
| Output Current per Channel | 50mA |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Power Dissipation | 600mW |
| RoHS Compliant | No |
| Slew Rate | 275V/µs |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices 5962-9457203MPA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
