
High-performance, single-channel current feedback operational amplifier featuring an 800 MHz bandwidth and 50 mW power consumption. This IC offers a 50dB Common Mode Rejection Ratio and 50dB Power Supply Rejection Ratio, operating from a dual supply voltage range of 3V to 6V. With a maximum power dissipation of 900mW, it supports a single operating supply voltage of 9V and a maximum supply voltage of 12V. The amplifier exhibits a 2mV input offset voltage and 3µA input bias current, with contact plating of Tin, Lead. Packaged in a Q case, this component is suitable for operation across a wide temperature range of -40°C to 125°C.
Sign in to ask questions about the Analog Devices 5962-9459301MPA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices 5962-9459301MPA technical specifications.
| Package/Case | Q |
| Common Mode Rejection Ratio | 50dB |
| Contact Plating | Tin, Lead |
| Dual Supply Voltage | 5V |
| Input Bias Current | 3uA |
| Input Offset Voltage (Vos) | 2mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 900mW |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 6V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 9V |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Power Dissipation | 900mW |
| Power Supply Rejection Ratio (PSRR) | 50dB |
| Quiescent Current | 5mA |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices 5962-9459301MPA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
