The Analog Devices 5962-9468001M2A is a single operational amplifier with a common mode rejection ratio of 106dB and an input offset voltage of 60uV. It operates over a temperature range of -55°C to 125°C and is mounted using surface mount technology. The device has a power dissipation of 140mW and a unity gain bandwidth product of 5MHz. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices 5962-9468001M2A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Common Mode Rejection Ratio | 106dB |
| Input Offset Voltage (Vos) | 60uV |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Power Dissipation | 140mW |
| Power Supply Rejection Ratio (PSRR) | 113.98dB |
| RoHS Compliant | No |
| Slew Rate | 2.8V/µs |
| Unity Gain Bandwidth Product | 5MHz |
| Voltage Gain | 120dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices 5962-9468001M2A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.