12-bit serial analog-to-digital converter (ADC) featuring true bipolar input and single supply operation. Achieves 1LSB integral nonlinearity (INL) and differential nonlinearity (DNL) with a full-scale error of 3LSB. Offers a 70dB signal-to-noise ratio (SNR) and a sampling rate of 117 kS/s. Operates from a 5V single supply with a maximum power dissipation of 45mW. Packaged in a CDIP with tin/lead contact plating, suitable for through-hole mounting.
Sign in to ask questions about the Analog Devices 5962-9475501MPA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices 5962-9475501MPA technical specifications.
| Package/Case | CDIP |
| Contact Plating | Tin, Lead |
| Differential Nonlinearity | 1LSB |
| Full Scale Error | 3LSB |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Serial, 2-Wire |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 45mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Polarity | Bipolar |
| Power Consumption | 25mW |
| Power Dissipation | 25mW |
| Resolution | 12b |
| RoHS Compliant | No |
| Sampling Rate | 117KS/s |
| Series | AD7893 |
| Signal to Noise Ratio (SNR) | 70dB |
| Supply Type | Single |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices 5962-9475501MPA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
