
16-bit, 100 kSPS sampling Analog-to-Digital Converter (ADC) featuring a single-ended input and bipolar polarity. This serial interface ADC offers an Integral Nonlinearity (INL) of 1 LSB and a Signal-to-Noise Ratio (SNR) of 89 dB. Operates with a dual supply voltage ranging from 11.4V to 12.6V, with a maximum power dissipation of 630mW. Packaged in a CDIP with tin/lead contact plating, this through-hole mount component is designed for a wide operating temperature range of -55°C to 125°C.
Sign in to ask questions about the Analog Devices 5962-9559201MEA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices 5962-9559201MEA technical specifications.
| Package/Case | CDIP |
| Contact Plating | Tin, Lead |
| Dual Supply Voltage | 12V |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Serial |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 12.6V |
| Min Dual Supply Voltage | 11.4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 630mW |
| Mount | Through Hole |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Package Quantity | 23 |
| Packaging | Rail/Tube |
| Polarity | Bipolar |
| Resolution | 16b |
| RoHS Compliant | No |
| Sampling Rate | 100KS/s |
| Series | AD677 |
| Signal to Noise Ratio (SNR) | 89dB |
| Supply Type | Dual |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices 5962-9559201MEA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
