Triple video amplifier featuring a single or dual supply operation with a wide operating voltage range from 2.4V to 36V, and a maximum dual supply voltage of 18V. This surface mount LCC package component offers a high slew rate of 100V/µs and a voltage gain of 70dB. It boasts a common mode rejection ratio of 54dB and a power supply rejection ratio of 76dB, with an input bias current of 1.7uA and input offset voltage of 5mV. The amplifier operates across a temperature range of -55°C to 125°C.
Sign in to ask questions about the Analog Devices 5962-9559601M2A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices 5962-9559601M2A technical specifications.
| Package/Case | LCC |
| Common Mode Rejection Ratio | 54dB |
| Contact Plating | Gold |
| Dual Supply Voltage | 15V |
| Input Bias Current | 1.7uA |
| Input Offset Voltage (Vos) | 5mV |
| Input Voltage Noise Density | 3.5nV/sqrt Hz |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1.2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2.4V |
| Mount | Surface Mount |
| Number of Channels | 3 |
| Number of Elements | 3 |
| Operating Supply Voltage | 28V |
| Package Quantity | 54 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 76dB |
| RoHS Compliant | No |
| Slew Rate | 100V/µs |
| Supply Type | Single, Dual |
| Technology | BIPOLAR |
| Voltage Gain | 70dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices 5962-9559601M2A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.