
This single operational amplifier from Analog Devices features a voltage gain of 55dB and a slew rate of 1200V/us. It operates over a temperature range of -55°C to 125°C and is available in a DIP8 package. The device requires a dual supply voltage between 3V and 6V and has a quiescent current of 21.5mA. It is not RoHS compliant and contains lead in its contact plating.
Sign in to ask questions about the Analog Devices 5962-9559701MPA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices 5962-9559701MPA technical specifications.
| Package/Case | Q |
| Common Mode Rejection Ratio | 66dB |
| Contact Plating | Tin, Lead |
| Dual Supply Voltage | 5V |
| Input Bias Current | 4uA |
| Input Offset Voltage (Vos) | 2mV |
| Input Voltage Noise Density | 6.7nV/sqrt Hz |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 50dB |
| Quiescent Current | 21.5mA |
| RoHS Compliant | No |
| Slew Rate | 1200V/µs |
| Voltage Gain | 55dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices 5962-9559701MPA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
