
250 MHz Demodulating Logarithmic Amplifier featuring a 500kΩ input resistance and 25µA input bias current. This single-channel integrated circuit operates with a dual supply voltage range of 4.5V to 7.5V, consuming a nominal 44mA. It offers a wide operating temperature range from -55°C to 125°C and is housed in a Q package for through-hole mounting. The component has a maximum power dissipation of 220mW and contact plating of Tin, Lead.
Sign in to ask questions about the Analog Devices 5962-9559801MRA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices 5962-9559801MRA technical specifications.
| Package/Case | Q |
| Contact Plating | Tin, Lead |
| Dual Supply Voltage | 5V |
| Input Bias Current | 25uA |
| Input Offset Voltage (Vos) | 5V |
| Input Resistance | 500kR |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 7.5V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 220mW |
| Max Supply Voltage | 7.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Nominal Supply Current | 44mA |
| Number of Channels | 1 |
| Number of Elements | 5 |
| Operating Supply Current | 44mA |
| Packaging | Rail/Tube |
| Resistance | 500kR |
| RoHS Compliant | No |
| Series | AD641 |
| Weight | 0.00776oz |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices 5962-9559801MRA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
