
Dual channel, 12-bit Analog-to-Digital Converter (ADC) featuring a 40 MSPS sampling rate. This surface mount component offers a bipolar, single-ended input type with DC-coupled analog signal conditioning. Key specifications include 0.5 LSB Integral Nonlinearity (INL) and 1.25 LSB Differential Nonlinearity (DNL), with a signal-to-noise ratio (SNR) of 68 dB. Operates on a dual 5V supply voltage, with a maximum power dissipation of 2W, and is housed in a CLCC package with tin/lead contact plating.
Analog Devices 5962-9581501HXA technical specifications.
| Package/Case | CLCC |
| Contact Plating | Tin, Lead |
| Differential Nonlinearity | 1.25LSB |
| Dual Supply Voltage | 5V |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Number of A/D Converters | 2 |
| Number of Analog Inputs | 6 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of Elements | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Polarity | Bipolar |
| Power Consumption | 1.75W |
| Power Dissipation | 1.75W |
| Resolution | 12b |
| RoHS Compliant | No |
| Sampling Rate | 40MS/s |
| Series | AD10242 |
| Signal to Noise Ratio (SNR) | 68dB |
| Supply Type | Dual |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices 5962-9581501HXA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
