
12-bit, single-channel successive approximation analog-to-digital converter (ADC) with a 500 kS/s sampling rate. Features 1 LSB integral and differential nonlinearity, 5 LSB full-scale error, and 70 dB signal-to-noise ratio. Operates from a single 5V supply with a voltage range of 4.75V to 5.25V. Offers serial and parallel interface options for flexible integration. Packaged in a 24-pin ceramic dual in-line package (CDIP) with tin/lead contact plating, suitable for through-hole mounting.
Analog Devices 5962-9684601QLA technical specifications.
| Package/Case | CDIP |
| Contact Plating | Tin, Lead |
| Differential Nonlinearity | 1LSB |
| Full Scale Error | 5LSB |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Serial, Parallel |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 95mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Polarity | Bipolar |
| Power Consumption | 60mW |
| Power Dissipation | 60mW |
| Radiation Hardening | No |
| Resolution | 12b |
| RoHS Compliant | No |
| Sampling Rate | 500KS/s |
| Series | AD7892 |
| Signal to Noise Ratio (SNR) | 70dB |
| Supply Type | Single |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices 5962-9684601QLA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
