The Analog Devices 5962-9750702HXC is a digital signal processor with a 32-bit architecture and a maximum operating frequency of 40 MHz. It has 308 pins and is packaged in a CQFP (Chip Quad Flat Package) format. The device operates over a temperature range of -55°C to 125°C and is compliant with MIL-STD-883 screening level. The processor has a nominal supply voltage of 3.3V and a maximum supply current of 2200mA.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 308 |
| Min Operating Temperature | -55 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-CQFP-F308 |
| Width | 52.07 |
| Length | 52.07 |
| Pin Count | 308 |
| Temperature Grade | MILITARY |
| Supply Current-Max | 2200 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3.13 |
| Supply Voltage-Max | 3.47 |
| Clock Frequency-Max | 40 |
| uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, OTHER |
| External Data Bus Width | 48 |
| Address Bus Width | 32 |
| Bit Size | 32 |
| Screening Level | MIL-STD-883 |
| Eccn Code | 3A001.A.2.C |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | True |