The ADI 5962-9753501VPA operational amplifier features a common mode rejection ratio of 70dB and a gain bandwidth product of 1MHz. It operates over a temperature range of -55°C to 125°C and has a maximum power dissipation of 900mW. The device is available in a DIP package and is not RoHS compliant due to the presence of lead in the contact plating.
Analog Devices 5962-9753501VPA technical specifications.
| Common Mode Rejection Ratio | 70dB |
| Contact Plating | Tin, Lead |
| Dual Supply Voltage | 18V |
| Gain Bandwidth Product | 1MHz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 900mW |
| Mount | Through Hole |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices 5962-9753501VPA to view detailed technical specifications.
No datasheet is available for this part.