5 MHz TO 400 MHz, 100 dB High Precision Limiting - Logarithmic Amplifier
Analog Devices 5962-9864601QEA technical specifications.
| Package/Case | D |
| Contact Plating | Tin, Lead |
| Input Resistance | 1.2kR |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 6.5V |
| Min Supply Voltage | 2.7V |
| Mount | Through Hole |
| Nominal Supply Current | 16mA |
| Number of Channels | 1 |
| Number of Elements | 4 |
| Operating Supply Current | 16mA |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Power Dissipation | 800mW |
| RoHS Compliant | No |
| Series | AD8306 |
| Voltage Gain | 90dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices 5962-9864601QEA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
