Aerospace precision, rail-to-rail input and output operational amplifier featuring a voltage-feedback architecture. This 14-terminal, 4-function IC offers a minimum voltage gain of 75,000 and a minimum slew rate of 2.4 V/µs. Operating across a wide temperature range from -55°C to 125°C, it supports nominal supply voltages of ±15V with a maximum supply current of 9mA. Key specifications include a maximum input offset voltage of 500µV and an average bias current maximum of 0.575nA, with MIL-PRF-38535 Class V screening.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices 5962L0051702VDA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDFP-F14 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Current-Max | 9 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 500 |
| Average Bias Current-Max (IIB) | 0.575 |
| Architecture | VOLTAGE-FEEDBACK |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Frequency Compensation | YES |
| Low-Offset | YES |
| Voltage Gain-Min | 75000 |
| Low-Bias | NO |
| Neg Supply Voltage Limit-Max | -18 |
| Micropower | NO |
| Screening Level | MIL-PRF-38535 Class V |
| Slew Rate-Min | 2.4 |
| Input Offset Current-Max (IIO) | 0.05 |
| RoHS | No |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Analog Devices 5962L0051702VDA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.