The 5962R1320501VXA is a dual buffer amplifier from Analog Devices, featuring a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has 16 terminals and a JEDEC package code of R-CDFP-F16. The device is designed for use in military-grade applications and is compliant with MIL-PRF-38535 Class V screening level. It operates on a nominal supply voltage of 3.3V and a maximum supply voltage of 6V.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDFP-F16 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Amplifier Type | BUFFER |
| Supply Voltage Limit-Max | 6 |
| Screening Level | MIL-PRF-38535 Class V |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | True |