Aerospace High Speed Low Noise Quad Op Amp
Analog Devices 5962R8856502VKA technical specifications.
| Common Mode Rejection Ratio | 105dB |
| Contact Plating | Tin, Lead |
| Dual Supply Voltage | 15V |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 440mW |
| Max Supply Voltage | 18V |
| Mount | Surface Mount |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.