
High-speed operational amplifier featuring a single channel within an 8-pin Ceramic Dual In-Line Package (CDIP) for through-hole mounting. This amplifier operates with dual supply voltages ranging from ±3V to ±6V, and single supply voltages from 6V to 12V. Key specifications include a minimum PSRR of 50 dB, a maximum input offset voltage of 6.5mV at ±5V, and a maximum input bias current of 10µA at ±5V. Designed for a wide operating temperature range of -55°C to 125°C.
Sign in to ask questions about the Analog Devices 5962R9459301VPA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices 5962R9459301VPA technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | DIP |
| Package/Case | CDIP |
| Package Description | Ceramic Dual In Line Package |
| Lead Shape | Through Hole |
| Pin Count | 8 |
| PCB | 8 |
| Package Material | Ceramic |
| Mounting | Through Hole |
| Manufacturer Type | High Speed Amplifier |
| Type | High Speed Amplifier |
| Number of Channels per Chip | 1 |
| Minimum PSRR | 50dB |
| Maximum Input Offset Voltage | 6.5@±5VmV |
| Maximum Input Bias Current | 10@±5VuA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Typical Single Supply Voltage | 9V |
| Maximum Single Supply Voltage | 12V |
| Minimum Dual Supply Voltage | ±3V |
| Maximum Dual Supply Voltage | ±6V |
| Typical Dual Supply Voltage | ±5V |
| Maximum Supply Voltage Range | 12 to 12.5V |
| Max Operating Supply Voltage | ±6|12V |
| Minimum Single Supply Voltage | 6V |
| Cage Code | 24355 |
| EU RoHS | No |
| HTS Code | 8542330001 |
| Schedule B | 8542330000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | Yes |
| Dose Level | 100 |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Analog Devices 5962R9459301VPA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.