
Isolated 2-, 3-, or 4-Wire RTD Input Signal Conditioning Module
Analog Devices 5B34-N-01 technical specifications.
| Bandwidth | 4Hz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Screw |
| Operating Supply Voltage | 5V |
| Output Type | Analog |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices 5B34-N-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
