Analog Devices 5B41-02 technical specifications.
| Bandwidth | 10kHz |
| Package/Case | DIP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Operating Supply Voltage | 5V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices 5B41-02 to view detailed technical specifications.
No datasheet is available for this part.