Temp Sensor Analog 15-Pin Tray
Checking distributor stock and pricing after the page loads.
Analog Devices 6B13HV technical specifications.
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Operating Supply Voltage | 5.5V |
| Output Type | Analog |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.