The 77052012A is a 20-pin quad multiplexer from Analog Devices, operating within a temperature range of -55°C to 125°C. It features a 15V supply voltage and meets the MIL-STD-883 screening level. The device is packaged in a CERAMIC LCC-20 package type, measuring 8.89mm in width and length. It has a single function and 8 channels, making it suitable for various logic IC applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices 77052012A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -55 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-CQCC-N20 |
| Width | 8.89 |
| Length | 8.89 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 15 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Screening Level | MIL-STD-883 |
| Number of Channels | 8 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Analog Devices 77052012A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.