The Analog Devices 7705201EA is a 16-pin dual multiplexer with 8 channels, operating within a temperature range of -55°C to 125°C. It features a JEDEC package code of R-GDIP-T16 and a width and length of 7.62mm and 19.05mm, respectively. The device is designed for military-grade applications and is compliant with MIL-STD-883 screening level. It requires a nominal supply voltage of 15V and -15V for positive and negative supply, respectively.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices 7705201EA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T16 |
| Width | 7.62 |
| Length | 19.05 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 15 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Screening Level | MIL-STD-883 |
| Number of Channels | 8 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Analog Devices 7705201EA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.