The 7705201EX is an 8-input single 1-channel logic IC from Analog Devices. It operates over a temperature range of -55°C to 125°C and is packaged in a CDIP. The device has a maximum supply voltage of 16.5V and a minimum supply voltage of 10.8V. It dissipates 470mW of power and has a supply current of 1.5mA. The 7705201EX is not RoHS compliant and contains lead.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices 7705201EX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | CDIP |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 16.5V |
| Min Dual Supply Voltage | 10.8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 10.8V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Inputs | 8 |
| Number of Outputs | 1 |
| Packaging | Rail/Tube |
| Power Dissipation | 470mW |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 1.5mA |
| Throw Configuration | DPST |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices 7705201EX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
