The 920D is a dual regulated power supply with a 15V output voltage and 0.2A maximum output current. It has a style of encapsulated and is a type of regulated AC/DC power supply. The device operates within a temperature range of 0 to 71 degrees Celsius. The power supply has a fixed output type and a load regulation of 0.1%. It also features a ripple and noise of 0.5mV maximum.
Analog Devices 920D technical specifications.
| Style | Encapsulated |
| Type | Regulated |
| Number of Outputs | 2 |
| Output Voltage | 15|-15V |
| Maximum Output Current | 0.2|-0.2A |
| Input/Output Type | AC/DC |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 71°C |
| Configurable | No |
| Medical Application | No |
| Line Regulation | 0.05% |
| Input Connector Type | PC Pins |
| Power Indicator | No |
| Output Type | Fixed |
| Load Regulation | 0.1% |
| Ripple & Noise | 0.5mV(Max) |
| Pin Count | 5 |
| Package/Case | Case P-1 |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Analog Devices 920D to view detailed technical specifications.
No datasheet is available for this part.