Dual-output DC/DC power supply providing fixed 12V and -12V outputs, each capable of 0.04A. Input voltage is 5V DC. Features 2 outputs, non-inverting and inverting capabilities, and a 13-pin configuration within a Case A-3 package.
Analog Devices 960 technical specifications.
| Type | Non-Inverting|Inverting|Step Up|Step Down |
| Number of Outputs | 2 |
| Output Voltage | 12|-12V |
| Input/Output Type | DC/DC |
| Output Current | 0.04A |
| Input Voltage | 5V |
| Output Type | Fixed |
| Switching Regulator | No |
| Pin Count | 13 |
| Package/Case | Case A-3 |
| Package Family Name | Case A-3 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.