
High-speed, low-noise operational amplifier featuring a 1GHz gain bandwidth product and 560MHz -3dB bandwidth. This single-channel amplifier offers a 150V/µs slew rate and 23ns settling time, ideal for 16-bit systems. Operates with dual supply voltages from 2.25V to 12V or single supply from 4.5V to 24V. Boasts a 98dB CMRR and 95dB PSRR, with an input bias current of 7.5µA and input offset voltage of 1mV. Packaged in tape and reel, this RoHS compliant component operates across a -40°C to 85°C temperature range.
Sign in to ask questions about the Analog Devices AD8021ARZ-REEL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD8021ARZ-REEL technical specifications.
| -3db Bandwidth | 560MHz |
| Package/Case | R |
| Common Mode Rejection Ratio | 98dB |
| Dual Supply Voltage | 5V |
| Gain Bandwidth Product | 1GHz |
| Input Bias Current | 7.5uA |
| Input Capacitance | 1pF |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 12V |
| Min Dual Supply Voltage | 2.25V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 4.5V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 7.7mA |
| Output Current | 60mA |
| Output Current per Channel | 70mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 95dB |
| Quiescent Current | 7.7mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Settling Time | 23ns |
| Slew Rate | 150V/µs |
| Supply Current | 7.7mA |
| Unity Gain Bandwidth Product | 305MHz |
| Voltage Gain | 76dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8021ARZ-REEL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
