
IC DUAL 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, PDIP16, PLASTIC, MS-001AB, DIP-16, Multiplexer or Switch
Sign in to ask questions about the Analog Devices ADG436BN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADG436BN technical specifications.
| Package/Case | N |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Bits | 2 |
| Number of Circuits | 2 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Throw Configuration | SPDT |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices ADG436BN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
