
Single Pole Single Throw (SPST) RF switch operating from 0MHz to 2.5GHz. Features 31dB isolation at 1GHz, 0.8dB insertion loss at 1GHz, and a -3dB bandwidth of 4.5GHz. Offers 50 Ohm impedance, IIP3 of 36dBm, and P1dB of 17dBm. This surface mount component is housed in an 8-pin MSOP package with tin-matte contact plating. Operates with a supply voltage range of 1.65V to 2.75V and a nominal supply current of 100nA.
Sign in to ask questions about the Analog Devices ADG901BRMZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADG901BRMZ technical specifications.
| -3db Bandwidth | 4.5GHz |
| Bandwidth | 4.5GHz |
| Package/Case | MSOP |
| Contact Plating | Tin, Matte |
| Frequency | 2.5GHz |
| Height | 0.85mm |
| IIP3 | 36dBm |
| Impedance | 50R |
| Insertion Loss | 0.8dB |
| Insertion Loss | 1.25dB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 3mm |
| Max Frequency | 2.5GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.5uW |
| Max Supply Voltage | 2.75V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Nominal Supply Current | 100nA |
| Number of Bits | 3 |
| Number of Outputs | 1 |
| Number of Switches | 1 |
| Operating Supply Voltage | 2.75V |
| P1dB | 17dBm |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Test Frequency | 1GHz |
| Thickness | 850um |
| Throw Configuration | SPST |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADG901BRMZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
