
Analog Devices AC1226 technical specifications.
| Package/Case | PDIP |
| Contact Plating | Tin, Lead |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 4V |
| Mount | Through Hole |
| Operating Supply Current | 80uA |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Supply Current | 80uA |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AC1226 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
