Analog Devices AC2626-L4-SS technical specifications.
| Function | Thermistor Probe |
| Max Operating Supply Voltage | 30V |
| Output Type | Analog |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Min Operating Supply Voltage | 4V |
| Typical Operating Supply Voltage | 5|9|12|15|18|24V |
| Pin Count | 2 |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.