Temp Sensor Analog 2-Pin
Sign in to ask questions about the Analog Devices AC2626J4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AC2626J4 technical specifications.
| Contact Plating | Tin, Lead |
| Current Rating | 500nA |
| Lead Free | Contains Lead |
| Length | 4inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 4V |
| Mount | Cable |
| Nominal Supply Current | 298uA |
| Output Current | 298uA |
| Output Type | Analog |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Voltage Rating | 30V |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AC2626J4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
