Temp Sensor Analog 2-Pin
Sign in to ask questions about the Analog Devices AC2626J6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AC2626J6 technical specifications.
| Contact Plating | Tin, Lead |
| Description | TEMPERATURE SENSOR |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Nominal Supply Current | 298uA |
| Operating Supply Voltage | 30V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Voltage Rating | 30V |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AC2626J6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
