Temp Sensor Analog 2-Pin
Sign in to ask questions about the Analog Devices AC2626M4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AC2626M4 technical specifications.
| Color | Green |
| Contact Plating | Tin, Lead |
| Current Rating | 500nA |
| Lead Free | Contains Lead |
| Length | 4inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 4V |
| Mount | Cable |
| Nominal Supply Current | 298uA |
| Output Type | Analog |
| Package Quantity | 1 |
| Packaging | Bulk |
| Voltage Rating | 30V |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AC2626M4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
