The AC2626M6 is a humidity sensor from Analog Devices with a nominal supply current of 298uA and a maximum supply voltage of 30V. It operates over a temperature range of -55°C to 150°C and features a cable mount design. The sensor has a voltage rating of 30V and a current rating of 500nA. It is available in a bulk packaging option.
Sign in to ask questions about the Analog Devices AC2626M6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AC2626M6 technical specifications.
| Color | Green |
| Contact Plating | Tin, Lead |
| Current Rating | 500nA |
| Lead Free | Contains Lead |
| Length | 6inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 4V |
| Mount | Cable |
| Nominal Supply Current | 298uA |
| Output Type | Analog |
| Package Quantity | 1 |
| Packaging | Bulk |
| Voltage Rating | 30V |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AC2626M6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
