14/16-bit Analog-to-Digital Converter (ADC) and Digital-to-Analog Converter (DAC) evaluation board supporting 1GSPS and 2.8GSPS sampling rates respectively. This development board facilitates the evaluation of high-speed analog and mixed-signal components, featuring support for FPGA integration. Designed for prototyping and development, it enables comprehensive testing of ADC/DAC performance.
Analog Devices AD-FMCDAQ2-EBZ technical specifications.
| Type | Evaluation Board |
| Supported Device | AD9680/AD9144 |
| Supported Device Technology | ADC/DAC |
| Number of Bits | 14/16 |
| Sampling Rate | 1G/2.8GSPS |
| Daughter Cards | No |
| Support FPGA | Yes |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Analog Devices AD-FMCDAQ2-EBZ to view detailed technical specifications.
No datasheet is available for this part.