Micrium uC/USB ADSP-21587/ADSP-SC570/ADSP-SC571/ADSP-SC572/ADSP-SC573/ADSP-SC582/ADSP-SC583/ADSP-SC584/ADSP-SC587/ADSP-SC589 DSP IDE Software
Checking distributor stock and pricing after the page loads.
| Supported Device | ADSP-21587/ADSP-SC570/ADSP-SC571/ADSP-SC572/ADSP-SC573/ADSP-SC582/ADSP-SC583/ADSP-SC584/ADSP-SC587/ADSP-SC589 |
| Supported Device Technology | DSP |
| Type | IDE |
| Version | 2.6.0 |
| Operating Systems | Win 7|Win 8.1|Win 10 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |