Analog Devices AD102JY technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 7 |
| Min Operating Temperature | -40 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-XSIP-P7 |
| Width | 6.35 |
| Pin Count | 9/7/2014 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Amplifier Type | ISOLATION AMPLIFIER |
| Voltage Gain-Min | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD102JY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.