The AD104JY is an industrial-grade isolation amplifier from Analog Devices, featuring a single function and 8 terminals. It operates within a temperature range of -40 to 85°C and has a nominal supply voltage of 15V. The device is packaged in an 8-pin R-XSIP-P8 format, measuring 6.35mm in width. It is designed for industrial applications and has a minimum voltage gain of 1.
Sign in to ask questions about the Analog Devices AD104JY datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD104JY technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-XSIP-P8 |
| Width | 6.35 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Amplifier Type | ISOLATION AMPLIFIER |
| Voltage Gain-Min | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD104JY to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.