IC 1-CH 16-BIT PROPRIETARY METHOD ADC, PARALLEL ACCESS, XMA120, 2.200 X 2.800 INCH, SURFACE MOUNT MODULE, Analog to Digital Converter
Analog Devices AD10677BWS technical specifications.
| Package/Case | SMD/SMT |
| Number of A/D Converters | 4 |
| Number of Analog Inputs | 1 |
| Number of Bits | 16 |
| Packaging | Bulk |
| Resolution | 16b |
| RoHS Compliant | No |
| Sampling Rate | 65MS/s |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD10677BWS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.