
18-bit digital-to-analog converter (DAC) featuring a single channel and bipolar/unipolar voltage output. Achieves 1LSB integral nonlinearity (INL) with a 40µs settling time. Operates from a 5V to 15V supply voltage range and supports a parallel interface. Packaged in a gold-plated DIP for through-hole mounting.
Analog Devices AD1139J technical specifications.
| Package/Case | DIP |
| Contact Plating | Gold |
| Differential Output | No |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 5V |
| Mount | Through Hole |
| Number of Bits | 18 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Number of Outputs | 1 |
| Output Polarity | Bipolar, Unipolar |
| Output Type | Voltage |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 18b |
| RoHS Compliant | No |
| Settling Time | 40us |
| Supply Current | -30mA |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices AD1139J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
