
PARALLEL, WORD INPUT LOADING, 60us SETTLING TIME, 18-BIT DAC, DIP32, TRIPLE WIDTH, HERMETIC SEALED, DIP-32
Analog Devices AD1139K technical specifications.
| Package/Case | CDIP |
| Contact Plating | Gold |
| Differential Output | No |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 5V |
| Mount | Through Hole |
| Number of Bits | 18 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Output Polarity | Bipolar, Unipolar |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Resolution | 18b |
| RoHS Compliant | No |
| Settling Time | 40us |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices AD1139K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
