
The AD13280AZ is a dual 12-bit analog-to-digital converter with two channels and a sampling rate of 80 million samples per second. It operates over a temperature range of -40°C to 85°C and consumes 3.7W of power. The device is packaged in a CLCC-68 package and is not RoHS compliant. It is a bipolar, dual-supply device with a signal-to-noise ratio of 70dB.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD13280AZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | CLCC |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 4.3W |
| Number of Bits | 12 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Package Quantity | 1 |
| Packaging | Tray |
| Polarity | Bipolar |
| Power Consumption | 3.7W |
| Resolution | 12b |
| RoHS Compliant | No |
| Sampling Rate | 80000000S/s |
| Series | AD13280 |
| Signal to Noise Ratio (SNR) | 70dB |
| Supply Type | Dual, Analog, Digital |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD13280AZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
