
The AD1362KD is a 12-bit sample and hold amplifier from Analog Devices. It is available in a DIP package and is designed to operate over a temperature range of 0°C to 70°C. The device is not radiation hardened and is not RoHS compliant. It is lead-free and available in bulk packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD1362KD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DIP |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of A/D Converters | 1 |
| Number of Bits | 12 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resolution | 12b |
| RoHS Compliant | No |
| Series | AD1362 |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices AD1362KD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
