
SAMPLE AND HOLD AMPLIFIER, CDIP32, DH-32E
Sign in to ask questions about the Analog Devices AD1362SD/883B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD1362SD/883B technical specifications.
| Contact Plating | Gold |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of A/D Converters | 1 |
| Operating Supply Voltage | 15V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Resolution | 12b |
| RoHS Compliant | No |
| Series | AD1362 |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD1362SD/883B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
