
16-bit Analog-to-Digital Converter (ADC) featuring a single-ended input type and dual analog inputs. This IC offers both serial and parallel interface options, with a maximum input voltage of 20V. Operating within a temperature range of 0°C to 70°C, it has a power dissipation of 850mW. The component is housed in a DIP package for through-hole mounting.
Analog Devices AD1376KD technical specifications.
| Package/Case | DIP |
| Input Type | SINGLE-ENDED |
| Interface | Serial, Parallel |
| Lead Free | Lead Free |
| Max Input Voltage | 20V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 850mW |
| Mount | Through Hole |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 2 |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 16 |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Polarity | Bipolar, Unipolar |
| Power Consumption | 600mW |
| Power Dissipation | 850mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resolution | 16b |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices AD1376KD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.