
16-bit, 2-channel successive approximation analog-to-digital converter (ADC) with parallel interface. Features a bipolar/unipolar input type and a sampling rate of 50 kS/s. Operates with a dual supply voltage range of ±14.5V to ±15.5V. Housed in a hermetically sealed, ceramic DIP-32 package with gold contact plating, suitable for through-hole mounting. Maximum power dissipation is 900mW, with an operating temperature range of -25°C to 70°C.
Analog Devices AD1380KD technical specifications.
| Package/Case | DIP |
| Contact Plating | Gold |
| Dual Supply Voltage | 15V |
| Input Type | SINGLE-ENDED |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 15.5V |
| Min Dual Supply Voltage | 14.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 900mW |
| Mount | Through Hole |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 2 |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 16 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Polarity | Bipolar, Unipolar |
| Power Consumption | 900mW |
| Power Dissipation | 900mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resolution | 16b |
| RoHS Compliant | No |
| Sampling Rate | 50KS/s |
| Supply Type | Dual |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices AD1380KD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
