IC 1-CH 16-BIT FLASH METHOD ADC, PARALLEL ACCESS, CDIP48, BOTTOM BRAZED, CERAMIC, DIP-48, Analog to Digital Converter
Sign in to ask questions about the Analog Devices AD1385KD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD1385KD technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 48 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDIP-T48 |
| Width | 15.24 |
| Length | 62.865 |
| Pin Count | 48 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 15 |
| Number of Bits | 16 |
| Converter Type | ADC, FLASH METHOD |
| Analog Input Voltage-Max | 10 |
| Analog Input Voltage-Min | -10 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD1385KD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.