Analog Devices AD1403AN technical specifications.
| Package/Case | PDIP |
| Max Input Voltage | 40V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 10mA |
| Mount | Through Hole |
| Number of Channels | 1 |
| Output Current | 10mA |
| Output Voltage | 2.5V |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices AD1403AN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.